AmphenolMS27484T18B53SConector circular
Conn Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| 53 | |
| SKT | |
| Crimp | |
| 18-53 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 22.63 |
This input/output subminiature cylindrical MS27484T18B53S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. This socket type connector has 53 contacts that are plated with gold. Its shell size is 18-53. This product is 22.63 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
