AmphenolMS27484T12B4S-LCConector circular

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

By using this subminiature cylindrical MS27484T12B4S-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This socket type connector has 4 contacts that are plated with gold. It has a plug type gender. Its shell size is 12-4. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 25.8 mm. It uses the crimp termination method.

17 piezas: Se puede enviar en 6 días

    Total$48.72Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 17 piezas
      • Price: $48.72

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.