AmphenolMS27484P12F35SConector circular
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 12-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.8 | |
| 25.4 |
This subminiature cylindrical MS27484P12F35S connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. This socket type connector has 22 contacts that are plated with gold. It has a straight body orientation. Its shell size is 12-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.4 mm long with a diameter of 25.8 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
