AmphenolMS27484P12B35PConector circular

Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27484P12B35P connector from Amphenol is right for you. Its shell size is 12-35. It has a plug type gender. It has a straight body orientation. This PL connector has 22 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.4 mm long with a diameter of 25.8 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.