AmphenolMS27484E8B35P-LCConector circular

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

This subminiature cylindrical MS27484E8B35P-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 8-35. This PL connector has 6 contacts that are plated with gold. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 18.64 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.