AmphenolMS27484E18A96SConector circular
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Crimp | |
| 18-96 | |
| No | |
| Gold | |
| Cadmium | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 23.82 |
This subminiature cylindrical MS27484E18A96S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 9 contacts that are plated with gold. Its shell size is 18-96. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 35.33 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
