AmphenolMS27484E16A8PA-LCConector circular

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

This subminiature cylindrical MS27484E16A8PA-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This PL connector has 8 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 16-8. This product is 23.82 mm long with a diameter of 32.13 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.