AmphenolMS27484E16A35PBConector circular

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

This subminiature cylindrical MS27484E16A35PB connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 16-35. It has a straight body orientation. This PL connector has 55 contacts that are plated with gold. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 32.13 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.