AmphenolMS27484E14B35SAConector circular

Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27484E14B35SA connector from Amphenol. It has a plug type gender. Its shell size is 14-35. It has a straight body orientation. This socket type connector has 37 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 28.98 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.