AmphenolMS27474T8B6SConector circular

Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Use this subminiature cylindrical MS27474T8B6S connector from Amphenol to connect peripherals to your device. This socket type connector has 6 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 8-6. This product is 22.63 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.3 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.