AmphenolMS27474T22B21PConector circular
Conn Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| 21 | |
| PIN | |
| Crimp | |
| 22-21 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 57.91 | |
| 22.5 | |
| 54.35 | |
| 54.35 |
The subminiature cylindrical MS27474T22B21P connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This RCP connector has 21 contacts that are plated with gold. Its shell size is 22-21. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.5 mm long, 54.35 mm tall and 54.35 mm deep with a diameter of 57.91 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

