AmphenolMS27474T18A28PConector circular
Conn Circular PIN 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| 28 | |
| PIN | |
| Crimp | |
| 18-28 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 51.58 | |
| 22.63 | |
| 48 | |
| 48 |
Connect your circular inputs with this subminiature cylindrical MS27474T18A28P connector from Amphenol. This RCP connector has 28 contacts that are plated with gold. Its shell size is 18-28. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long, 48 mm tall and 48 mm deep with a diameter of 51.58 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

