AmphenolMS27474T14C35PConector circular

Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

By using this subminiature cylindrical MS27474T14C35P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 14-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 37 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.83 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.