AmphenolMS27474T10F35S-LCConector circular

Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

This subminiature cylindrical MS27474T10F35S-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 13 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 10-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.48 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.