AmphenolMS27474P20A35PBConector circular

Conn Circular PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27474P20A35PB connector from Amphenol is right for you. This RCP connector has 79 contacts that are plated with gold. Its shell size is 20-35. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.67 mm long, 51.2 mm tall and 51.2 mm deep with a diameter of 54.76 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.