AmphenolMS27474E24F4SConector circular
Conn Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 56 | |
| 56 | |
| SKT | |
| Crimp | |
| 24-4 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 61.08 | |
| 23.69 | |
| 57.53 | |
| 57.53 |
This input/output subminiature cylindrical MS27474E24F4S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 56 contacts that are plated with gold. Its shell size is 24-4. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.69 mm long, 57.53 mm tall and 57.53 mm deep with a diameter of 61.08 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
