AmphenolMS27474E22F55SBConector circular
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 57.91 | |
| 25.67 | |
| 54.35 | |
| 54.35 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27474E22F55SB connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 55 contacts that are plated with gold. Its shell size is 22-55. This product is 25.67 mm long, 54.35 mm tall and 54.35 mm deep with a diameter of 57.91 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
