AmphenolMS27474E22A2PAConector circular

Conn Circular PIN 85 POS Crimp ST Jam Nut 85 Terminal 1 Port

Use this subminiature cylindrical MS27474E22A2PA connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. Its shell size is 22-2. This RCP connector has 85 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.67 mm long, 54.35 mm tall and 54.35 mm deep with a diameter of 57.91 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.