AmphenolMS27474E20B35PCConector circular

Conn Circular PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27474E20B35PC connector from Amphenol. It has a receptacle type gender. This RCP connector has 79 contacts that are plated with gold. It has a straight body orientation. Its shell size is 20-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.67 mm long, 51.2 mm tall and 51.2 mm deep with a diameter of 54.76 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.