AmphenolMS27474E20A39SAConector circular
Conn Circular SKT 39 POS Crimp ST Jam Nut 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 39 | |
| 39 | |
| SKT | |
| Crimp | |
| 20-39 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 54.76 | |
| 25.67 | |
| 51.2 | |
| 51.2 |
Use only the best subminiature cylindrical MS27474E20A39SA connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 39 contacts that are plated with gold. Its shell size is 20-39. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.67 mm long, 51.2 mm tall and 51.2 mm deep with a diameter of 54.76 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
