AmphenolMS27474E18B35PDConector circular
Conn Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 66 | |
| 66 | |
| PIN | |
| Crimp | |
| 18-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 51.58 | |
| 25.8 | |
| 48 | |
| 48 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27474E18B35PD connector from Amphenol. This RCP connector has 66 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-35. It uses the crimp termination method. This product is 25.8 mm long, 48 mm tall and 48 mm deep with a diameter of 51.58 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
