AmphenolMS27474E16F35SCConector circular

Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

This subminiature cylindrical MS27474E16F35SC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 55 contacts that are plated with gold. Its shell size is 16-35. It uses the crimp termination method. This product is 25.8 mm long, 45.23 mm tall and 45.23 mm deep with a diameter of 49.6 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.