AmphenolMS27474E14B97SConector circular
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Crimp | |
| 14-97 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.83 | |
| 25.8 | |
| 41.27 | |
| 41.27 |
By using this subminiature cylindrical MS27474E14B97S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14-97. This socket type connector has 12 contacts that are plated with gold. This product is 25.8 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.83 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
