AmphenolMS27474E10F35S-LCConector circular
Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 10-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.48 | |
| 25.8 | |
| 34.92 | |
| 34.92 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27474E10F35S-LC connector from Amphenol is right for you. Its shell size is 10-35. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 13 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.8 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.48 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
