AmphenolMS27473T24F35PCConector circular

Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27473T24F35PC connector from Amphenol. Its shell size is 24-35. It has a straight body orientation. This PL connector has 128 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 44.45 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.