AmphenolMS27473T24B2S(LC)Conector circular
Conn Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 24-2 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.45 | |
| 22.63 |
Use only the best subminiature cylindrical MS27473T24B2S(LC) connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 24-2. It has a plug type gender. This socket type connector has 100 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 44.45 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

