AmphenolMS27473T24B1SConector circular

Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

By using this subminiature cylindrical MS27473T24B1S connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 24-1. It has a straight body orientation. It has a plug type gender. This socket type connector has 128 contacts that are plated with gold. This product is 22.63 mm long with a diameter of 44.45 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.