AmphenolMS27473T22F35P-LCConector circular
Conn Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 22-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.27 | |
| 22.63 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27473T22F35P-LC connector from Amphenol. It has a plug type gender. It has a straight body orientation. This PL connector has 100 contacts that are plated with gold. Its shell size is 22-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 41.27 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

