AmphenolMS27473T18B35SBConector circular

Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

This subminiature cylindrical MS27473T18B35SB connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 18-35. This socket type connector has 66 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 35.33 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.