AmphenolMS27473T16B99P-LCConector circular
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Crimp | |
| 16-99 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.13 | |
| 22.63 |
By using this subminiature cylindrical MS27473T16B99P-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 16-99. This PL connector has 23 contacts that are plated with gold. It has a plug type gender. This product is 22.63 mm long with a diameter of 32.13 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

