AmphenolMS27473T16A26SDConector circular

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Use this subminiature cylindrical MS27473T16A26SD connector from Amphenol to connect peripherals to your device. This socket type connector has 26 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 16-26. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 32.13 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.