AmphenolMS27473T14A35SBConector circular

Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Use this subminiature cylindrical MS27473T14A35SB connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. Its shell size is 14-35. It has a straight body orientation. This socket type connector has 37 contacts that are plated with gold. This product is 22.63 mm long with a diameter of 28.98 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.