AmphenolMS27473T14A18SAConector circular

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

This input/output subminiature cylindrical MS27473T14A18SA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This socket type connector has 18 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-18. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 28.98 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.