AmphenolMS27473T10B99PBConector circular
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 10-99 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 21.43 | |
| 22.63 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27473T10B99PB connector from Amphenol. This PL connector has 7 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 10-99. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 21.43 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

