AmphenolMS27473P16A8SAConector circular

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Use this subminiature cylindrical MS27473P16A8SA connector from Amphenol to connect peripherals to your device. This socket type connector has 8 contacts that are plated with gold. Its shell size is 16-8. It has a plug type gender. It has a straight body orientation. This product is 25.4 mm long with a diameter of 32.13 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.