AmphenolMS27473E24B4PConector circular
Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 56 | |
| 56 | |
| PIN | |
| Crimp | |
| 24-4 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.45 | |
| 23.82 |
Make a solid connection with this subminiature cylindrical MS27473E24B4P connector from Amphenol. It has a straight body orientation. It has a plug type gender. This PL connector has 56 contacts that are plated with gold. Its shell size is 24-4. This product is 23.82 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

