AmphenolMS27473E24B2SBConector circular

Conn Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Use only the best subminiature cylindrical MS27473E24B2SB connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 100 contacts that are plated with gold. It has a straight body orientation. Its shell size is 24-2. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 44.45 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.