AmphenolMS27473E22B55SConector circular

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

This subminiature cylindrical MS27473E22B55S connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. Its shell size is 22-55. This socket type connector has 55 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 41.27 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.