AmphenolMS27473E20F35PCConector circular
Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 79 | |
| 79 | |
| PIN | |
| Crimp | |
| 20-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 38.1 | |
| 23.82 |
Use only the best subminiature cylindrical MS27473E20F35PC connector from Amphenol to create a solid connection for your cylindrical cable housing. This PL connector has 79 contacts that are plated with gold. It has a straight body orientation. Its shell size is 20-35. It has a plug type gender. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

