AmphenolMS27473E20F16PConector circular
Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Crimp | |
| 20-16 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.1 | |
| 23.82 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27473E20F16P connector from Amphenol. It has a straight body orientation. It has a plug type gender. This PL connector has 16 contacts that are plated with gold. Its shell size is 20-16. This product is 23.82 mm long with a diameter of 38.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

