AmphenolMS27473E20B41S-LCConector circular

Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

This subminiature cylindrical MS27473E20B41S-LC connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 20-41. It has a plug type gender. This socket type connector has 41 contacts that are plated with gold. This product is 23.82 mm long with a diameter of 38.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.