AmphenolMS27473E20B35P-LCConector circular

Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

This input/output subminiature cylindrical MS27473E20B35P-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. This PL connector has 79 contacts that are plated with gold. Its shell size is 20-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 38.1 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.