AmphenolMS27473E20B16SAConector circular
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 20-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 38.1 | |
| 23.82 |
This subminiature cylindrical MS27473E20B16SA connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 16 contacts that are plated with gold. It has a straight body orientation. Its shell size is 20-16. It has a plug type gender. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

