AmphenolMS27473E16A8SAConector circular
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 16-8 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.13 | |
| 23.82 |
Use this subminiature cylindrical MS27473E16A8SA connector from Amphenol to connect peripherals to your device. This socket type connector has 8 contacts that are plated with gold. It has a straight body orientation. Its shell size is 16-8. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 32.13 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

