AmphenolMS27473E16A42PConector circular

Conn Circular PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27473E16A42P connector from Amphenol. It has a straight body orientation. This PL connector has 42 contacts that are plated with gold. It has a plug type gender. Its shell size is 16-42. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 32.13 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.