AmphenolMS27473E12F35PA-LCConector circular

Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27473E12F35PA-LC connector from Amphenol. It has a straight body orientation. Its shell size is 12-35. This PL connector has 22 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 25.8 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.