AmphenolMS27473E12B35PAConector circular
Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 12-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 25.8 | |
| 23.82 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27473E12B35PA connector from Amphenol. It has a straight body orientation. Its shell size is 12-35. It has a plug type gender. This PL connector has 22 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 25.8 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

