AmphenolMS27472T14B15SBConector circular

Conn Circular SKT 15 POS Crimp ST Wall Mount 15 Terminal 1 Port

This input/output subminiature cylindrical MS27472T14B15SB connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector has 15 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 14-15. It uses the crimp termination method. This product is 22.35 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.