AmphenolMS27472T10F35PAConector circular
Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 10-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 23.82 | |
| 23.82 |
Make a solid connection with this subminiature cylindrical MS27472T10F35PA connector from Amphenol. Its shell size is 10-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 13 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.35 mm long, 23.82 mm tall and 23.82 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

