AmphenolMS27472P8A98PConector circular
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 8-98 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.12 | |
| 20.62 | |
| 20.62 |
By using this subminiature cylindrical MS27472P8A98P connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector has 3 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 8-98. It uses the crimp termination method. This product is 25.12 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

